
F52Q-1A7H1-11004 | |
---|---|
DigiKey Part Number | 609-F52Q-1A7H1-11004TR-ND - Tape & Reel (TR) 609-F52Q-1A7H1-11004CT-ND - Cut Tape (CT) 609-F52Q-1A7H1-11004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52Q-1A7H1-11004 |
Description | CONN FFC FPC TOP 4POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52Q-1A7H1-11004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.16000 | kr.4.16 |
10 | kr.3.54600 | kr.35.46 |
25 | kr.3.32280 | kr.83.07 |
50 | kr.3.16280 | kr.158.14 |
100 | kr.3.01180 | kr.301.18 |
250 | kr.2.82292 | kr.705.73 |
500 | kr.2.68812 | kr.1,344.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | kr.2.45564 | kr.4,420.15 |
3.600 | kr.2.33844 | kr.8,418.38 |
5.400 | kr.2.27251 | kr.12,271.55 |
9.000 | kr.2.19211 | kr.19,728.99 |
12.600 | kr.2.14071 | kr.26,972.95 |
18.000 | kr.2.08756 | kr.37,576.08 |
Unit Price without VAT: | kr.4.16000 |
---|---|
Unit Price with VAT: | kr.5.20000 |