
F52Q-1A7H1-11034 | |
|---|---|
DigiKey Part Number | 609-F52Q-1A7H1-11034TR-ND - Tape & Reel (TR) 609-F52Q-1A7H1-11034CT-ND - Cut Tape (CT) 609-F52Q-1A7H1-11034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52Q-1A7H1-11034 |
Description | CONN FFC FPC TOP 34POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52Q-1A7H1-11034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 34 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 10 | kr.7.04600 | kr.70.46 |
| 25 | kr.6.60720 | kr.165.18 |
| 50 | kr.6.29000 | kr.314.50 |
| 100 | kr.5.98980 | kr.598.98 |
| 250 | kr.5.61432 | kr.1,403.58 |
| 500 | kr.5.34618 | kr.2,673.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.4.88416 | kr.8,791.49 |
| 3.600 | kr.4.65115 | kr.16,744.14 |
| 5.400 | kr.4.52006 | kr.24,408.32 |
| 9.000 | kr.4.36018 | kr.39,241.62 |
| 12.600 | kr.4.25801 | kr.53,650.93 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |

