
F51H-1A7H1-11007-B100 | |
|---|---|
DigiKey Part Number | 609-F51H-1A7H1-11007-B100TR-ND - Tape & Reel (TR) 609-F51H-1A7H1-11007-B100CT-ND - Cut Tape (CT) 609-F51H-1A7H1-11007-B100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F51H-1A7H1-11007-B100 |
Description | CONN FFC FPC VERT 7POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F51H-1A7H1-11007-B100 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 7 | Contact Finish Thickness 1.97µin (0.050µm) |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Mating Cycles 20 |
Height Above Board 0.165" (4.20mm) | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.47900 | kr.24.79 |
| 25 | kr.2.32280 | kr.58.07 |
| 50 | kr.2.21140 | kr.110.57 |
| 100 | kr.2.10550 | kr.210.55 |
| 250 | kr.1.97328 | kr.493.32 |
| 500 | kr.1.87880 | kr.939.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.78902 | kr.1,789.02 |
| 2.000 | kr.1.70362 | kr.3,407.24 |
| 3.000 | kr.1.65554 | kr.4,966.62 |
| 5.000 | kr.1.59693 | kr.7,984.65 |
| 7.000 | kr.1.55947 | kr.10,916.29 |
| 10.000 | kr.1.52073 | kr.15,207.30 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

