6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F51H-1A7H1-11006-B100

DigiKey Part Number
609-F51H-1A7H1-11006-B100TR-ND - Tape & Reel (TR)
609-F51H-1A7H1-11006-B100CT-ND - Cut Tape (CT)
609-F51H-1A7H1-11006-B100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F51H-1A7H1-11006-B100
Description
CONN FFC FPC VERT 6POS 1MM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
F51H-1A7H1-11006-B100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Solder Retention
Part Status
Active
Voltage Rating
50V
Flat Flex Type
FFC, FPC
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Material Flammability Rating
UL94 V-0
Connector/Contact Type
Contacts, Vertical - 1 Sided
Current Rating (Amps)
0.5A
Number of Positions
6
Contact Finish Thickness
1.97µin (0.050µm)
Pitch
0.039" (1.00mm)
Housing Color
Natural
Termination
Solder
Actuator Color
Gray
FFC, FCB Thickness
0.33mm
Mating Cycles
20
Height Above Board
0.165" (4.20mm)
Base Product Number
Cable End Type
Notched
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.2.23200kr.22.32
25kr.2.09240kr.52.31
50kr.1.99080kr.99.54
100kr.1.89630kr.189.63
250kr.1.77724kr.444.31
500kr.1.69214kr.846.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.61131kr.1,611.31
2.000kr.1.53435kr.3,068.70
3.000kr.1.49104kr.4,473.12
5.000kr.1.43824kr.7,191.20
7.000kr.1.40451kr.9,831.57
10.000kr.1.36962kr.13,696.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000