6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F518-1A7A1-11006

DigiKey Part Number
609-F518-1A7A1-11006TR-ND - Tape & Reel (TR)
609-F518-1A7A1-11006CT-ND - Cut Tape (CT)
609-F518-1A7A1-11006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F518-1A7A1-11006
Description
CONN FFC FPC TOP 6POS 1MM R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F518-1A7A1-11006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
6
Current Rating (Amps)
0.5A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.73700kr.17.37
25kr.1.62560kr.40.64
50kr.1.54820kr.77.41
100kr.1.47470kr.147.47
250kr.1.38212kr.345.53
500kr.1.31606kr.658.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.21775kr.1,826.63
3.000kr.1.15956kr.3,478.68
4.500kr.1.12686kr.5,070.87
7.500kr.1.08695kr.8,152.13
10.500kr.1.06146kr.11,145.33
15.000kr.1.03509kr.15,526.35
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750