
F518-1A7A1-11005 | |
|---|---|
DigiKey Part Number | 609-F518-1A7A1-11005TR-ND - Tape & Reel (TR) 609-F518-1A7A1-11005CT-ND - Cut Tape (CT) 609-F518-1A7A1-11005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F518-1A7A1-11005 |
Description | CONN FFC FPC TOP 5POS 1MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F518-1A7A1-11005 Models |
Category | Cable End Type Straight |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.51500 | kr.15.15 |
| 25 | kr.1.42000 | kr.35.50 |
| 50 | kr.1.35160 | kr.67.58 |
| 100 | kr.1.28700 | kr.128.70 |
| 250 | kr.1.20636 | kr.301.59 |
| 500 | kr.1.14868 | kr.574.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.06292 | kr.1,594.38 |
| 3.000 | kr.1.01214 | kr.3,036.42 |
| 4.500 | kr.0.98359 | kr.4,426.15 |
| 7.500 | kr.0.94876 | kr.7,115.70 |
| 10.500 | kr.0.92651 | kr.9,728.35 |
| 15.000 | kr.0.90348 | kr.13,552.20 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

