
F516-1A7H1-21018 | |
---|---|
DigiKey Part Number | 609-F516-1A7H1-21018TR-ND - Tape & Reel (TR) 609-F516-1A7H1-21018CT-ND - Cut Tape (CT) 609-F516-1A7H1-21018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F516-1A7H1-21018 |
Description | CONN FFC FPC BOTTOM 18POS 1MM RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F516-1A7H1-21018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.33000 | kr.3.33 |
10 | kr.2.83500 | kr.28.35 |
25 | kr.2.65720 | kr.66.43 |
50 | kr.2.53060 | kr.126.53 |
100 | kr.2.41020 | kr.241.02 |
250 | kr.2.25896 | kr.564.74 |
500 | kr.2.15092 | kr.1,075.46 |
1.000 | kr.2.04813 | kr.2,048.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.95034 | kr.3,900.68 |
4.000 | kr.1.85723 | kr.7,428.92 |
6.000 | kr.1.80486 | kr.10,829.16 |
10.000 | kr.1.74099 | kr.17,409.90 |
14.000 | kr.1.70017 | kr.23,802.38 |
20.000 | kr.1.65796 | kr.33,159.20 |
Unit Price without VAT: | kr.3.33000 |
---|---|
Unit Price with VAT: | kr.4.16250 |