
F32P-1A7A1-11011 | |
|---|---|
DigiKey Part Number | 609-F32P-1A7A1-11011TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F32P-1A7A1-11011 |
Description | FLEX CONNECTOR, P=0.50MM, H=4.20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F32P-1A7A1-11011 Models |
Category | Height Above Board 0.165" (4.20mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 11 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Housing Color Natural |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.18628 | kr.14,235.36 |
| Unit Price without VAT: | kr.1.18628 |
|---|---|
| Unit Price with VAT: | kr.1.48285 |

