
DDR506112002KQ | |
|---|---|
DigiKey Part Number | 609-DDR506112002KQ-ND |
Manufacturer | |
Manufacturer Product Number | DDR506112002KQ |
Description | CONN SKT DIMM 288POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DDR506112002KQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR5 SDRAM | |
Standards | MO-329 | |
Mounting Type | Surface Mount | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.19.48541 | kr.46,764.98 |
| Unit Price without VAT: | kr.19.48541 |
|---|---|
| Unit Price with VAT: | kr.24.35676 |

