D25P13A6RX09LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 343
Unit Price: kr.30.75000
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25P13A6RX09LF

DigiKey Part Number
D25P13A6RX09LF-ND
Manufacturer
Manufacturer Product Number
D25P13A6RX09LF
Description
CONN D-SUB PLG 25P R/A SLD PASTE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D25P13A6RX09LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
5A per Contact
Connector Style
Backset Spacing
0.409" (10.40mm)
Connector Type
Plug, Male Pins
Features
Board Guide, Grounding Indents, Mounting Brackets
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Termination
Solder Paste
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DLS3XS6AK44XAmphenol CONEC343626-2071-NDkr.30.75000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
240kr.24.04288kr.5,770.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.04288
Unit Price with VAT:kr.30.05360