Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D15S13A6RX09LF | |
|---|---|
DigiKey Part Number | D15S13A6RX09LF-ND |
Manufacturer | |
Manufacturer Product Number | D15S13A6RX09LF |
Description | CONN DSUB RCPT 15P R/A SLD PASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D15S13A6RX09LF Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Guide, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder Paste |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09662527617 | HARTING | 40 | 1195-7879-ND | kr.69.04000 | Similar |
| L177SDA15S1ACH3F | Amphenol CS (Commercial Products) | 0 | L177SDA15S1ACH3F-ND | kr.22.95424 | Similar |
| L177SDA15S1ACH4F | Amphenol CS (Commercial Products) | 0 | L177SDA15S1ACH4F-ND | kr.22.95424 | Similar |
| L177SDA15S1ACH4R | Amphenol CS (Commercial Products) | 0 | L177SDA15S1ACH4R-ND | kr.21.66638 | Similar |
| L177SDA15SA4CH3F | Amphenol CS (Commercial Products) | 0 | L177SDA15SA4CH3F-ND | kr.16.64793 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.20.11007 | kr.6,033.02 |
| Unit Price without VAT: | kr.20.11007 |
|---|---|
| Unit Price with VAT: | kr.25.13759 |











