


ME1005613401101 | |
|---|---|
DigiKey Part Number | 609-ME1005613401101-ND |
Manufacturer | |
Manufacturer Product Number | ME1005613401101 |
Description | CONN EDGE DUAL FMALE 56POS 0.024 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1005613401101 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 28 | Color Black |
Number of Positions 56 | Flange Feature Straddle Mount Opening, Unthreaded, 0.087" (2.20mm) |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.65000 | kr.32.65 |
| 10 | kr.27.73100 | kr.277.31 |
| 25 | kr.25.99400 | kr.649.85 |
| 50 | kr.24.75260 | kr.1,237.63 |
| 100 | kr.23.57020 | kr.2,357.02 |
| 250 | kr.22.09464 | kr.5,523.66 |
| 600 | kr.20.77175 | kr.12,463.05 |
| 1.200 | kr.19.78112 | kr.23,737.34 |
| 3.000 | kr.18.54420 | kr.55,632.60 |
| Unit Price without VAT: | kr.32.65000 |
|---|---|
| Unit Price with VAT: | kr.40.81250 |

