



CE1420000110111 | |
---|---|
DigiKey Part Number | 609-6575-ND |
Manufacturer | |
Manufacturer Product Number | CE1420000110111 |
Description | CONN EDGE DUAL FMALE 204P 0.031 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 204 (200 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CE1420000110111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 204 (200 + 4 Power) | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.72.06000 | kr.72.06 |
10 | kr.61.22900 | kr.612.29 |
25 | kr.57.39520 | kr.1,434.88 |
50 | kr.54.65480 | kr.2,732.74 |
100 | kr.52.04670 | kr.5,204.67 |
300 | kr.48.16683 | kr.14,450.05 |
600 | kr.45.87018 | kr.27,522.11 |
1.200 | kr.43.68347 | kr.52,420.16 |
Unit Price without VAT: | kr.72.06000 |
---|---|
Unit Price with VAT: | kr.90.07500 |