60 Position Connector Plug, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Plug, Floating Surface Mount Gold
FloatCombo™ 0.50 mm Floating Board-to-Board Connectors with Power Pin

B3241B7L111260E100

DigiKey Part Number
609-B3241B7L111260E100TR-ND - Tape & Reel (TR)
609-B3241B7L111260E100CT-ND - Cut Tape (CT)
609-B3241B7L111260E100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3241B7L111260E100
Description
FBTB P0.5 ,60P, PLUG, SPOT PLATI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
B3241B7L111260E100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Amphenol ICC (FCI)
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Floating
Mated Stacking Heights
6.4mm
Number of Positions
60
Height Above Board
0.315" (8.00mm)
Pitch
0.020" (0.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.64000kr.18.64
10kr.15.81200kr.158.12
25kr.14.82280kr.370.57
50kr.14.11420kr.705.71
100kr.13.44020kr.1,344.02
250kr.12.59836kr.3,149.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.11.84375kr.7,106.25
1.200kr.11.27865kr.13,534.38
1.800kr.10.96084kr.19,729.51
3.000kr.10.57313kr.31,719.39
4.200kr.10.32540kr.43,366.68
6.000kr.10.06913kr.60,414.78
Manufacturers Standard Package
Unit Price without VAT:kr.18.64000
Unit Price with VAT:kr.23.30000