20 Position Connector Plug, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3221B7L111220E100

DigiKey Part Number
609-B3221B7L111220E100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B3221B7L111220E100
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
B3221B7L111220E100 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Plug, Floating
Mated Stacking Heights
10mm
Number of Positions
20
Height Above Board
0.331" (8.40mm)
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.09927kr.33,297.81
Manufacturers Standard Package
Unit Price without VAT:kr.11.09927
Unit Price with VAT:kr.13.87409