
974401BL0H | |
|---|---|
DigiKey Part Number | 2188-974401BL0H-ND |
Manufacturer | |
Manufacturer Product Number | 974401BL0H |
Description | X2 HEADER, 4 PR, 6 POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Header, Male Pins and Blades Through Hole High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 974401BL0H Models |
Category | Pitch 0.073" (1.85mm) |
Manufacturer Amphenol ICC (FCI) | Number of Columns 6 |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Usage Backplane | Features Guide Pin |
Connector Type Header, Male Pins and Blades | Contact Finish Gold |
Connector Style High Speed | Current Rating (Amps) 6A |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.94000 | kr.52.94 |
| 10 | kr.44.99500 | kr.449.95 |
| 25 | kr.42.17640 | kr.1,054.41 |
| 50 | kr.40.16140 | kr.2,008.07 |
| 132 | kr.37.50205 | kr.4,950.27 |
| 264 | kr.35.71246 | kr.9,428.09 |
| 528 | kr.34.00941 | kr.17,956.97 |
| 1.056 | kr.32.38761 | kr.34,201.32 |
| Unit Price without VAT: | kr.52.94000 |
|---|---|
| Unit Price with VAT: | kr.66.17500 |

