
95736-115LF | |
|---|---|
DigiKey Part Number | 95736-115LF-ND |
Manufacturer | |
Manufacturer Product Number | 95736-115LF |
Description | CONN HEADER R/A 15POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 15 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95736-115LF Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Insulation Height 0.203" (5.16mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Plastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A per Contact |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.25.85206 | kr.82,726.59 |
| Unit Price without VAT: | kr.25.85206 |
|---|---|
| Unit Price with VAT: | kr.32.31508 |



