Direct

HM2P07PDW145N9 | |
|---|---|
DigiKey Part Number | HM2P07PDW145N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2P07PDW145N9 |
Description | CONN HEADER 132POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 132 (110 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Connector Usage CompactPCI P4 |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Voltage Rating 750Vrms |
Number of Positions 132 (110 + 22 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 100 | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 + 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2P07PDW145N9LF | Amphenol CS (FCI) | 0 | HM2P07PDW145N9LF-ND | kr.19.89632 | Direct |


