Direct
Similar
91930-21169 | |
|---|---|
DigiKey Part Number | 91930-21169-ND |
Manufacturer | |
Manufacturer Product Number | 91930-21169 |
Description | CONN RCPT 69POS SMD GOLD |
Customer Reference | |
Detailed Description | 69 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91930-21169 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tube | Contact Finish Gold or Gold, GXT™ |
Part Status Obsolete | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm |
Number of Positions 69 | Height Above Board 0.129" (3.28mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91930-21169LF | Amphenol CS (FCI) | 705 | 609-1596-ND | kr.51.23000 | Direct |
| 91931-21169LF | Amphenol CS (FCI) | 0 | 91931-21169LF-ND | kr.16.47022 | Similar |








