Image for 89882-431 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89882-431

DigiKey Part Number
89882-431-ND
Manufacturer
Manufacturer Product Number
89882-431
Description
CONN RCP 31P 0.1 TIN-LEAD PCB RA
Customer Reference
Detailed Description
31 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Packaging
Tube
Insulation Color
Blue
Part Status
Obsolete
Insulation Height
0.130" (3.30mm)
Connector Type
Contact Length - Post
0.114" (2.90mm)
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Applications
Automotive, General Purpose, Industrial, Telecommunications
Number of Positions Loaded
All
Insulation Material
Thermoplastic, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
196.9µin (5.00µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.