Direct

86303098N | |
|---|---|
DigiKey Part Number | 86303098N-ND |
Manufacturer | |
Manufacturer Product Number | 86303098N |
Description | 86303098N-HIGH POWER PIN |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Nickel 8 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 8 AWG | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |



