86130263130355E1LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 44
Unit Price: kr.36.39000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 50
Unit Price: kr.20.54000
Datasheet
26 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86130263130355E1LF

DigiKey Part Number
86130263130355E1LF-ND
Manufacturer
Manufacturer Product Number
86130263130355E1LF
Description
CONN RCPT 26POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Holder
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
28 AWG
Contact Type
Female Socket
Features
Polarizing Key, Strain Relief
Number of Positions
26
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HIF3BA-26D-2.54R(63)Hirose Electric Co Ltd4426-HIF3BA-26D-2.54R(63)-NDkr.36.39000Similar
HIF3MAW-26D-2.54R(63)Hirose Electric Co Ltd5026-HIF3MAW-26D-2.54R(63)-NDkr.20.54000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.400kr.4.26571kr.10,237.70
Unit Price without VAT:kr.4.26571
Unit Price with VAT:kr.5.33214