Parametric Equivalent

86130103130365E1LF | |
|---|---|
DigiKey Part Number | 86130103130365E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86130103130365E1LF |
Description | CONN RCPT 10POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Polarizing Key, Strain Relief |
Number of Positions 10 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86130103130345E1LF | Amphenol CS (FCI) | 425 | 609-6207-ND | kr.4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | kr.3.05894 | kr.11,929.87 |
| Unit Price without VAT: | kr.3.05894 |
|---|---|
| Unit Price with VAT: | kr.3.82368 |


