66902-240 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.24.11128
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.50.02000
Datasheet

Similar


CW Industries
In Stock: 283
Unit Price: kr.57.82000
Datasheet
Image for 66902-240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66902-240

DigiKey Part Number
66902-240-ND
Manufacturer
Manufacturer Product Number
66902-240
Description
CONN RCPT 40POS IDC 28-30AWG
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold or Gold, GXT™ 28-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (FCI)
Fastening Type
Latch Holder
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
28-30 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold or Gold, GXT™
Number of Positions
40
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Blue
Number of Rows
2
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
66902-240LFAmphenol CS (FCI)066902-240LF-NDkr.24.11128Direct
1-1658527-3TE Connectivity AMP Connectors01-1658527-3-NDkr.50.02000Similar
CWR-217-40-0000CW Industries283CKR40G-NDkr.57.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes