

84500-102LF | |
|---|---|
DigiKey Part Number | 2188-84500102LFCT-ND - Cut Tape (CT) 2188-84500-102LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84500-102LF |
Description | CONN ARRAY PLUG 300POS SMD GOLD |
Customer Reference | |
Detailed Description | 300 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 84500-102LF Models |
Category | Number of Rows 10 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 4mm, 5.5mm, 8mm |
Connector Type Array, Male Pins | Height Above Board 0.132" (3.35mm) |
Number of Positions 300 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.58000 | kr.133.58 |
| 10 | kr.113.52400 | kr.1,135.24 |
| 25 | kr.106.41560 | kr.2,660.39 |
| 50 | kr.101.33720 | kr.5,066.86 |
| 100 | kr.96.50300 | kr.9,650.30 |
| Unit Price without VAT: | kr.133.58000 |
|---|---|
| Unit Price with VAT: | kr.166.97500 |

