
78211-013LF | |
|---|---|
DigiKey Part Number | 609-2405-ND |
Manufacturer | |
Manufacturer Product Number | 78211-013LF |
Description | CONN RCPT HSG 13POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78211-013LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.7.19411 | kr.89,926.38 |
| Unit Price without VAT: | kr.7.19411 |
|---|---|
| Unit Price with VAT: | kr.8.99264 |

















