78207-128 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.12.57125
Datasheet
Image for 78207-128 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78207-128

DigiKey Part Number
78207-128-ND
Manufacturer
Manufacturer Product Number
78207-128
Description
CONN HEADER R/A 28POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
78207-128 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Friction Lock
Packaging
Bulk
Contact Length - Mating
0.230" (5.84mm)
Part Status
Obsolete
Contact Length - Post
0.120" (3.05mm)
Connector Type
Insulation Height
0.303" (7.70mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 2 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78207-128HLFAmphenol CS (FCI)0609-2447-NDkr.12.57125Direct
Obsolete
Marketplace Stock: 400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

400In Stock
Ships from WEC