
70234-115 | |
|---|---|
DigiKey Part Number | 70234-115-ND |
Manufacturer | |
Manufacturer Product Number | 70234-115 |
Description | CONN HEADER 96POS PCB |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Color Natural |
Connector Type Header, Male Pins | Current Rating (Amps) 1A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70234-115LF | Amphenol CS (FCI) | 0 | 609-4478-ND | kr.41.05600 | Direct |
| 536504-3 | TE Connectivity AMP Connectors | 11 | A3268-ND | kr.119.38000 | Similar |
| 5536504-3 | TE Connectivity AMP Connectors | 0 | A31561-ND | kr.77.89496 | Similar |





