Direct
Similar
Similar
Similar

77313-124-40 | |
|---|---|
DigiKey Part Number | 77313-124-40-ND |
Manufacturer | |
Manufacturer Product Number | 77313-124-40 |
Description | CONN HEADER VERT 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.480" (12.19mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-124-40LF | Amphenol CS (FCI) | 758 | 77313-124-40LF-ND | kr.18.70000 | Direct |
| 0901310140 | Molex | 0 | WM8134-ND | kr.10.80294 | Similar |
| 929665-01-20-I | 3M | 0 | 3M156307-40-ND | kr.54.71000 | Similar |
| MTLW-120-08-G-D-280 | Samtec Inc. | 0 | MTLW-120-08-G-D-280-ND | kr.39.56000 | Similar |










