Direct
Similar
Similar
Similar
Similar
Similar
Similar

77311-127-04 | |
|---|---|
DigiKey Part Number | 77311-127-04-ND |
Manufacturer | |
Manufacturer Product Number | 77311-127-04 |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-127-04 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.260" (6.60mm) |
Series | Contact Length - Post 0.105" (2.67mm) |
Packaging Bulk | Overall Contact Length 0.465" (11.81mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77311-127-04LF | Amphenol CS (FCI) | 4 | 609-77311-127-04LF-ND | kr.3.30000 | Direct |
| 3-644456-4 | TE Connectivity AMP Connectors | 2.017 | A31114-ND | kr.2.28000 | Similar |
| 3-644695-4 | TE Connectivity AMP Connectors | 0 | A30918-ND | kr.3.68000 | Similar |
| 334-10-104-00-010000 | Mill-Max Manufacturing Corp. | 43 | 334-10-104-00-010000-ND | kr.96.56000 | Similar |
| 334-40-104-00-020000 | Mill-Max Manufacturing Corp. | 0 | 334-40-104-00-020000-ND | kr.66.70060 | Similar |
















