77311-124-03 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 8.946
Unit Price: kr.2.28000
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 1.268
Unit Price: kr.13.19000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.4.47368

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.2.57726
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.12.87000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.5.26000
Datasheet
Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.100" (2.54mm)

77311-124-03

DigiKey Part Number
77311-124-03-ND
Manufacturer
Manufacturer Product Number
77311-124-03
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77311-124-03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.266" (6.75mm)
Mfr
Contact Length - Post
0.114" (2.90mm)
Series
Overall Contact Length
0.480" (12.19mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold or Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
150.0µin (3.81µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77311-124-03LFAmphenol CS (FCI)8.946609-5687-NDkr.2.28000Direct
89898-305ALFAmphenol CS (FCI)1.268609-4472-1-NDkr.13.19000Direct
350-10-103-00-018101Preci-Dip0350-10-103-00-018101-NDkr.4.47368Similar
351-80-103-00-003101Preci-Dip0351-80-103-00-003101-NDkr.2.57726Similar
BHS-103-G-ASamtec Inc.0612-BHS-103-G-A-NDkr.12.87000Similar
Obsolete
This product is no longer manufactured. View Substitutes