Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

75160-327-07LF | |
|---|---|
DigiKey Part Number | 75160-327-07LF-ND |
Manufacturer | |
Manufacturer Product Number | 75160-327-07LF |
Description | CONN HEADER VERT 7POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75160-327-07LF Models |
Category | Contact Length - Mating 0.260" (6.60mm) |
Mfr | Contact Length - Post 0.105" (2.67mm) |
Series | Overall Contact Length 0.465" (11.81mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284072 | Molex | 0 | 22-28-4072-ND | kr.1.31711 | Similar |
| 0022284075 | Molex | 0 | 22-28-4075-ND | kr.4.40944 | Similar |
| 0022284077 | Molex | 0 | 22-28-4077-ND | kr.7.41194 | Similar |
| 0901200127 | Molex | 798 | WM8077-ND | kr.8.05000 | Similar |
| 0901200767 | Molex | 0 | WM8089-ND | kr.6.21962 | Similar |











