
71600-406LF | |
|---|---|
DigiKey Part Number | 71600-406LF-ND |
Manufacturer | |
Manufacturer Product Number | 71600-406LF |
Description | CONN RCPT 6POS IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-406LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.5.20500 | kr.52.05 |
| 48 | kr.4.65729 | kr.223.55 |
| 96 | kr.4.43406 | kr.425.67 |
| 144 | kr.4.30903 | kr.620.50 |
| 288 | kr.4.10295 | kr.1,181.65 |
| 528 | kr.3.93093 | kr.2,075.53 |
| 1.008 | kr.3.75557 | kr.3,785.61 |
| 2.544 | kr.3.51813 | kr.8,950.12 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

