68739-264H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.2.66013
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 489
Unit Price: kr.3.81000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.3.90000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 145
Unit Price: kr.3.26000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.3.66000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.4.84000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.5.09000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.5.38000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.6.56000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.7.21000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.2.23000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.3.06000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.4.09000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.4.38000
Datasheet
68739-1x0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68739-1x0

68739-264H

DigiKey Part Number
68739-264H-ND
Manufacturer
Manufacturer Product Number
68739-264H
Description
CONN HEADER VERT 64POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68739-264H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.156" (3.96mm)
Overall Contact Length
0.486" (12.34mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes