67013-024LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67013-024LF

DigiKey Part Number
67013-024LF-ND
Manufacturer
Manufacturer Product Number
67013-024LF
Description
CONN FFC/FPC RCPT HSG 24POS 2.54
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Housing FFC, FPC Housing for Female Contacts Connector 24Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67013-024LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Flat Flex Type
FFC, FPC
Connector Type
Housing for Female Contacts
Number of Positions
24
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.31mm
Locking Feature
-
Voltage Rating
500 V
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Housing Color
-
Note
Contacts Not Included
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.498 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
500kr.6.88422kr.3,442.11
Unit Price without VAT:kr.6.88422
Unit Price with VAT:kr.8.60528

Other Suppliers on DigiKey

1.498In Stock
Ships from WEC