


65801-041LF | |
|---|---|
DigiKey Part Number | 609-3518-ND |
Manufacturer | |
Manufacturer Product Number | 65801-041LF |
Description | CONN FFC FPC RCPT 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 65801-041LF Models |
Category | Contact Material Copper Nickel Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold or Gold, GXT™ |
Series | Housing Material Thermoplastic |
Packaging Tray | Features Solder Retention, Zero Insertion Force (ZIF) |
Part Status Active | Voltage Rating 500V |
Flat Flex Type FFC, FPC | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Receptacle | Current Rating (Amps) 2A |
Number of Positions 12 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Housing Color Blue |
Termination IDC | Actuator Color Black |
FFC, FCB Thickness 0.20mm | Mating Cycles 100 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.41000 | kr.24.41 |
| 10 | kr.20.72500 | kr.207.25 |
| 25 | kr.19.42560 | kr.485.64 |
| 50 | kr.18.49760 | kr.924.88 |
| 100 | kr.17.61320 | kr.1,761.32 |
| 250 | kr.16.51036 | kr.4,127.59 |
| 576 | kr.15.56635 | kr.8,966.22 |
| 1.152 | kr.14.82388 | kr.17,077.11 |
| 2.880 | kr.13.89664 | kr.40,022.32 |
| Unit Price without VAT: | kr.24.41000 |
|---|---|
| Unit Price with VAT: | kr.30.51250 |




