Image for 61083-084427LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-084427LF

DigiKey Part Number
609-61083-084427LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-084427LF
Description
BERGSTAK P4 80P-61083-084427LF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-084427LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm, 12mm, 16mm, 20mm
Number of Positions
80
Height Above Board
0.303" (7.70mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.10.75390kr.4,301.56
Manufacturers Standard Package
Unit Price without VAT:kr.10.75390
Unit Price with VAT:kr.13.44238