61083-043502LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.9.99011
Datasheet
Image for 61083-043502LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-043502LF

DigiKey Part Number
609-61083-043502LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-043502LF
Description
BERGSTAK P3-40P-61083-043502LF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
7mm, 11mm, 15mm, 19mm
Number of Positions
40
Height Above Board
0.264" (6.70mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-043706LFAmphenol CS (FCI)0609-61083-043706LFTR-NDkr.9.99011Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.5.92989kr.4,150.92
Manufacturers Standard Package
Unit Price without VAT:kr.5.92989
Unit Price with VAT:kr.7.41236