
5159002311893111LF | |
|---|---|
DigiKey Part Number | 5159002311893111LF-ND |
Manufacturer | |
Manufacturer Product Number | 5159002311893111LF |
Description | CONN DIN RCPT 31POS |
Customer Reference | |
Detailed Description | 31 (24 + 7 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Style F24/H7 |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 31 (24 + 7 Power) | Current Rating (Amps) 5.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |

