16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
609-5220-1-ND
609-5220-1-ND

55510-316TRLF

DigiKey Part Number
609-5220-1-ND - Cut Tape (CT)
609-5220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
55510-316TRLF
Description
CONN RCPT 16POS 0.079 GOLD SMD
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
55510-316TRLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Series
Insulation Color
Black
Packaging
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.177" (4.50mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Pick and Place
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
200V
Pitch - Mating
Applications
General Purpose, Industrial, Medical
Number of Rows
2
Insulation Material
Plastic
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 1.536 View Now

Other Suppliers on DigiKey

1.536In Stock
Ships from WEC