
59112-S26-05-030LF | |
---|---|
DigiKey Part Number | 609-59112-S26-05-030LF-ND |
Manufacturer | |
Manufacturer Product Number | 59112-S26-05-030LF |
Description | CONN HDR STACK |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.402" (10.200mm) | |
Length - Post (Mating) | 0.185" (4.699mm) | |
Length - Stack Height | 0.118" (2.997mm) | |
Length - Tail | 0.098" (2.500mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |