
20021521-00110C1LF | |
|---|---|
DigiKey Part Number | 609-20021521-00110C1LFTR-ND - Tape & Reel (TR) 609-20021521-00110C1LFCT-ND - Cut Tape (CT) 609-20021521-00110C1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021521-00110C1LF |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021521-00110C1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Features Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.10.72100 | kr.107.21 |
| 100 | kr.9.11310 | kr.911.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.7.94320 | kr.5,560.24 |
| 1.400 | kr.7.56421 | kr.10,589.89 |
| 2.100 | kr.7.35099 | kr.15,437.08 |
| 3.500 | kr.7.09096 | kr.24,818.36 |
| 4.900 | kr.6.92477 | kr.33,931.37 |
| 7.000 | kr.6.75285 | kr.47,269.95 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

