
20021221-00006C4LF | |
|---|---|
DigiKey Part Number | 609-3699-2-ND - Tape & Reel (TR) 609-3699-1-ND - Cut Tape (CT) 609-3699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021221-00006C4LF |
Description | CONN HEADER SMD 6POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021221-00006C4LF Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFM-103-02-S-D-WT | Samtec Inc. | 42 | TFM-103-02-S-D-WT-ND | kr.24.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.91200 | kr.39.12 |
| 100 | kr.3.32340 | kr.332.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.96598 | kr.1,482.99 |
| 1.000 | kr.2.82428 | kr.2,824.28 |
| 1.500 | kr.2.74459 | kr.4,116.89 |
| 2.500 | kr.2.64741 | kr.6,618.52 |
| 3.500 | kr.2.58531 | kr.9,048.59 |
| 5.000 | kr.2.52108 | kr.12,605.40 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |











