
103P006BB100 | |
|---|---|
DigiKey Part Number | 609-103P006BB100TR-ND - Tape & Reel (TR) 609-103P006BB100CT-ND - Cut Tape (CT) 609-103P006BB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 103P006BB100 |
Description | MICRO BTB CONNECTOR, P=0.35MM, S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 103P006BB100 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 6 | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.57200 | kr.15.72 |
| 25 | kr.1.47360 | kr.36.84 |
| 50 | kr.1.40240 | kr.70.12 |
| 100 | kr.1.33580 | kr.133.58 |
| 250 | kr.1.25176 | kr.312.94 |
| 500 | kr.1.19192 | kr.595.96 |
| 1.000 | kr.1.13492 | kr.1,134.92 |
| 2.500 | kr.1.06378 | kr.2,659.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.93744 | kr.14,061.60 |
| 30.000 | kr.0.89271 | kr.26,781.30 |
| 45.000 | kr.0.86756 | kr.39,040.20 |
| 75.000 | kr.0.83687 | kr.62,765.25 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |


