
TDS3621LP.C | |
|---|---|
DigiKey Part Number | 600-TDS3621LP.CTR-ND - Tape & Reel (TR) 600-TDS3621LP.CCT-ND - Cut Tape (CT) 600-TDS3621LP.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS3621LP.C |
Description | Transient Diverting Suppressors |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 49.7V External Switch 2-DFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 49.7V | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 2-DFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.3.30900 | kr.33.09 |
| 25 | kr.2.97200 | kr.74.30 |
| 100 | kr.2.60220 | kr.260.22 |
| 250 | kr.2.42584 | kr.606.46 |
| 500 | kr.2.31948 | kr.1,159.74 |
| 1.000 | kr.2.23194 | kr.2,231.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.12371 | kr.6,371.13 |
| 6.000 | kr.2.07077 | kr.12,424.62 |
| 9.000 | kr.2.04425 | kr.18,398.25 |
| 15.000 | kr.2.01487 | kr.30,223.05 |
| 21.000 | kr.1.99771 | kr.41,951.91 |
| 30.000 | kr.1.98119 | kr.59,435.70 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |


