
10175510-001LF | |
---|---|
DigiKey Part Number | 609-10175510-001LFTR-ND - Tape & Reel (TR) 609-10175510-001LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10175510-001LF |
Description | DENSIMATE 1.25, TERMINAL, TIN PL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.22400 | kr.2.24 |
25 | kr.0.20720 | kr.5.18 |
50 | kr.0.19840 | kr.9.92 |
100 | kr.0.18820 | kr.18.82 |
250 | kr.0.17640 | kr.44.10 |
500 | kr.0.16806 | kr.84.03 |
1.000 | kr.0.16000 | kr.160.00 |
2.500 | kr.0.14996 | kr.374.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.0.12946 | kr.2,589.20 |
40.000 | kr.0.12328 | kr.4,931.20 |
60.000 | kr.0.11980 | kr.7,188.00 |
100.000 | kr.0.11556 | kr.11,556.00 |
140.000 | kr.0.11285 | kr.15,799.00 |
200.000 | kr.0.11004 | kr.22,008.00 |
500.000 | kr.0.10316 | kr.51,580.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |