
10166584-0811LF | |
|---|---|
DigiKey Part Number | 609-10166584-0811LFTR-ND - Tape & Reel (TR) 609-10166584-0811LFCT-ND - Cut Tape (CT) 609-10166584-0811LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10166584-0811LF |
Description | 1.5MM VERTICAL HEADER-8POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10166584-0811LF Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.344" (8.75mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.5.76300 | kr.57.63 |
| 25 | kr.5.40440 | kr.135.11 |
| 50 | kr.5.14560 | kr.257.28 |
| 100 | kr.4.89960 | kr.489.96 |
| 250 | kr.4.59244 | kr.1,148.11 |
| 500 | kr.4.37296 | kr.2,186.48 |
| 1.000 | kr.4.16418 | kr.4,164.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.3.91477 | kr.9,395.45 |
| 4.800 | kr.3.72800 | kr.17,894.40 |
| 7.200 | kr.3.62294 | kr.26,085.17 |
| 12.000 | kr.3.49481 | kr.41,937.72 |
| 16.800 | kr.3.41290 | kr.57,336.72 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

