


10164228-0901A1RLF | |
|---|---|
DigiKey Part Number | 609-10164228-0901A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0901A1RLFCT-ND - Cut Tape (CT) 609-10164228-0901A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0901A1RLF |
Description | BERGSTAK 0.4MM, 90POSITION, HEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0901A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 90 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.26000 | kr.10.26 |
| 10 | kr.8.70100 | kr.87.01 |
| 25 | kr.8.15800 | kr.203.95 |
| 50 | kr.7.76700 | kr.388.35 |
| 100 | kr.7.39620 | kr.739.62 |
| 250 | kr.6.93296 | kr.1,733.24 |
| 500 | kr.6.60184 | kr.3,300.92 |
| 1.000 | kr.6.28662 | kr.6,286.62 |
| 2.500 | kr.6.18558 | kr.15,463.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.61213 | kr.28,060.65 |
| 10.000 | kr.5.34458 | kr.53,445.80 |
| Unit Price without VAT: | kr.10.26000 |
|---|---|
| Unit Price with VAT: | kr.12.82500 |

