70 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
BergStak® 0.40mm Connector

10164228-0701A1RLF

DigiKey Part Number
609-10164228-0701A1RLFTR-ND - Tape & Reel (TR)
609-10164228-0701A1RLFCT-ND - Cut Tape (CT)
609-10164228-0701A1RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10164228-0701A1RLF
Description
BERGSTAK 0.4MM, 70POSITION, HEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
70 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10164228-0701A1RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
70
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
Height Above Board
0.045" (1.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.590
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.64000kr.6.64
10kr.5.63700kr.56.37
25kr.5.28400kr.132.10
50kr.5.03100kr.251.55
100kr.4.78980kr.478.98
250kr.4.48972kr.1,122.43
500kr.4.27518kr.2,137.59
1.000kr.4.07105kr.4,071.05
2.500kr.3.84575kr.9,614.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.63414kr.18,170.70
10.000kr.3.46080kr.34,608.00
15.000kr.3.36330kr.50,449.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.64000
Unit Price with VAT:kr.8.30000