


10164228-0601A1RLF | |
|---|---|
DigiKey Part Number | 609-10164228-0601A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0601A1RLFCT-ND - Cut Tape (CT) 609-10164228-0601A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0601A1RLF |
Description | BERGSTAK 0.4MM, 60POSITION, HEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0601A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.81000 | kr.5.81 |
| 10 | kr.4.91500 | kr.49.15 |
| 25 | kr.4.60520 | kr.115.13 |
| 50 | kr.4.38600 | kr.219.30 |
| 100 | kr.4.17570 | kr.417.57 |
| 250 | kr.3.91412 | kr.978.53 |
| 500 | kr.3.72720 | kr.1,863.60 |
| 1.000 | kr.3.54911 | kr.3,549.11 |
| 2.500 | kr.3.32694 | kr.8,317.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.16820 | kr.15,841.00 |
| 10.000 | kr.3.01709 | kr.30,170.90 |
| 15.000 | kr.2.93209 | kr.43,981.35 |
| Unit Price without VAT: | kr.5.81000 |
|---|---|
| Unit Price with VAT: | kr.7.26250 |





